| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176330-4 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176330-4 |
2-2176330-4
| Heilind Number: | AMP2-2176330-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176330-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGP 2010 820R 1% General Purpose Resistor. This surface-mount component boasts a power rating of 1.25 W, ensuring reliable performance in various applications. With a resistance of 820 Ω and a rated voltage of 400 V, it offers robust protection and efficient signal transmission. The compact 2010 size and solder termination make it easy to integrate, while the thick film element and 1% tolerance guarantee precision. RoHS compliance further underscores its quality, making it a dependable choice for your electronic projects. Elevate your designs with this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


