| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176330-6 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 1.2 KΩ |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176330-6 |
2-2176330-6
| Heilind Number: | AMP2-2176330-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176330-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 2010 1K2 1% Chip Resistor. This high-quality, surface-mount component offers a power rating of 1.25W and a resistance of 1.2KΩ, making it suitable for a wide range of applications. With a rated voltage of 400V and a tolerance of 1%, it ensures reliable performance. The compact 2010 size and surface-mount design simplify installation, while the solder termination type guarantees secure connectivity. RoHS compliant and featuring a thick film element, this resistor is a dependable choice for general purpose circuitry. Elevate your designs with the precision and durability of the CRGP 2010 Chip Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


