| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176331-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176331-4 |
2-2176331-4
| Heilind Number: | AMP2-2176331-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176331-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality CRGP 2512 resistor. Boasting a resistance of 820 ohms with a 1% tolerance, it ensures precise and reliable operation. With a power rating of 2 watts and a rated voltage of 500V, it is ideal for a wide range of applications. Its surface mount design, measuring 6.35 x 3.2 x 0.55 mm, offers easy integration onto PCBs. Crafted with thick film technology, it guarantees durability and efficiency. Perfect for general purpose use, this resistor is a must-have for electronic projects. ROHS compliance further underscores its quality and environmental responsibility. Upgrade your components with this essential surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


