| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176331-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.2 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176331-6 |
2-2176331-6
| Heilind Number: | AMP2-2176331-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176331-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 2512 1K2 1% General Purpose Resistor. Designed for surface mount applications, this 2 W resistor offers reliable performance with a resistance of 1.2 KΩ and a rated voltage of 500 V. Its compact dimensions of 6.35 x 3.2 x .55 mm make it ideal for space-constrained designs. Featuring a thick film element, solder termination, and 1% tolerance, it ensures accurate and stable operation. Trust in its quality construction for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


