| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176331-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176331-7 |
2-2176331-7
| Heilind Number: | AMP2-2176331-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176331-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 2512 resistor, offering a precise 1.5 KΩ resistance with a 1% tolerance. Designed for surface mount applications, this general purpose component boasts a power rating of 2 W and a rated voltage of 500 V, ensuring reliable operation in various electronic systems. With its compact 2512 size and solder termination, it's easy to integrate into PCB designs. Trust in our high-quality thick film resistor for consistent and efficient signal control, perfect for a wide range of industrial and commercial devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


