| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176331-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.8 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176331-8 |
2-2176331-8
| Heilind Number: | AMP2-2176331-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176331-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 2512 resistor, boasting a robust 2 W power rating and a precise 1.8 KΩ resistance at 500 V. This surface mount component, featuring a compact 2512 size code, is ideal for general purpose applications. With a thick film element and 1% tolerance, it ensures reliable performance in various circuit designs. The solder termination type and 2-terminal setup make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your inventory with this essential component for passives, resistors, and chip resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


