| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176331-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176331-9 |
2-2176331-9
| Heilind Number: | AMP2-2176331-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176331-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGP 2512 2K2 1% Surface Mount Resistor, a reliable and high-performance component essential for precision in electronic applications. With a power rating of 2 W and a resistance value of 2.2 KΩ, this general-purpose resistor ensures stability and accuracy in voltage regulation. Its compact 2512 size and solder termination type make for easy installation on PCBs, while its thick film element guarantees durability. Operating at a rated voltage of 500 V, it is suitable for a wide range of voltage requirements. Achieve optimal performance and meet industry standards with this RoHS-compliant component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


