2-2176335-0

Heilind Number:AMP2-2176335-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176335-0
ECAD Model:
3D Model

Description:

MELF SMA-A 14K 1% 50PPM 0102 0.3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176335-0
Size Code:0102
Power Rating:.3 W
Termination Type:Solder
Resistance:14 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:2.2 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176335-0

Detailed Description

Enhance electronic circuits with our precision MELF SMA-A resistor, meticulously crafted for optimal performance. This 0102-sized component boasts a power rating of 0.3W and features a resistance of 14 KΩ with a tight tolerance of 1%. Designed for surface mount applications, it ensures seamless integration into your projects. Operating at a rated voltage of 200V and with a low temperature coefficient of 50PPM, it guarantees stability and reliability in diverse environments. The thin film element construction epitomizes quality, while the solder termination type facilitates easy installation. Measuring 2.2 x 1.1 mm, this resistor is compact yet mighty, making it ideal for space-constrained designs. Elevate your electronic assemblies with this Surface Mount Resistor, a testament to precision engineering in the realm of passive components.