MS3456KS24-12P

Heilind Number:AMP2-2176359-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS24-12P
ECAD Model:
3D Model

Description:

RQ 0402 75R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS24-12P
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176359-7

Detailed Description

Enhance the precision of your electronic circuits with this cutting-edge surface mount resistor. Measuring just 1 x 0.5 x 0.3 mm, it offers a compact yet powerful solution for your engineering needs. With a resistance of 75 Ω and a tolerance of 0.1%, this resistor ensures accuracy and reliability in every application. Its thin film element type and low power rating of 0.0625 W make it ideal for demanding environments. Operating at a rated voltage of 50 V, it guarantees seamless performance. Featuring two solder terminations, it facilitates easy installation. While not RoHS compliant, this resistor is a standout choice for precision engineering projects. Elevate your designs with the unparalleled quality of this surface mount resistor.