| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS24-28PX |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 7.87 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176364-3 |
MS3456KS24-28PX
| Heilind Number: | AMP2-2176364-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS24-28PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, boasting a resistance of 7.87 KΩ and a tight tolerance of 0.1%. Designed for high performance, it can handle a power rating of .0625 W and is rated for a maximum voltage of 50 V. With a compact 0402 size and surface mount termination, it is easy to integrate into your circuitry. Crafted with a thin film element, it ensures reliable and accurate operation. Perfect for various applications, this resistor is a must-have for any electronics enthusiast or professional.


