| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS24-2PW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 66.5 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176365-2 |
MS3456KS24-2PW
| Heilind Number: | AMP2-2176365-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS24-2PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0603 surface mount resistor. Measuring at a diminutive 1.55 x .8 x .45 mm, this component boasts a resistance of 66.5 Ω with a tight tolerance of .1%. Its thin film element guarantees accuracy, while its power rating of .15 W and rated voltage of 75 V ensure reliable performance. Ideal for high-precision applications, this resistor is designed for solder termination and complies with RoHS regulations, making it a sustainable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456KS24-9S | ![]() | |
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


