| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS24-4PY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 681 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176366-0 |
MS3456KS24-4PY
| Heilind Number: | AMP2-2176366-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS24-4PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0603 thin film resistor, featuring a resistance of 681 ohms with a tolerance of 0.1%. Designed for high accuracy, it offers a low temperature coefficient of 10PPM and a power rating of 0.15W. With a compact surface mount package measuring 1.55 x 0.8 x 0.45 mm, this component is ideal for space-constrained applications. Operating at a rated voltage of 75V, it ensures reliable performance. Incorporating solder termination for easy installation, it is a crucial component in achieving optimal circuit functionality. Non-RoHS compliant.


