| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176366-2 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 715 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176366-2 |
2-2176366-2
| Heilind Number: | AMP2-2176366-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176366-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your precision circuitry with this ultra-compact 0603 thin film resistor. With a resistance of 715Ω and a remarkable tolerance of 0.1%, it ensures accuracy in voltage regulation, even under demanding conditions. Operating at a rated voltage of 75V with a power rating of .15W, this surface mount resistor is designed for high-performance applications. Its 10PPM temperature coefficient guarantees stable operation across a wide range of temperatures. Solder termination and a compact 1.55 x .8 x .45 mm size make it easy to integrate into your design. Ideal for projects that require precise and reliable resistance, this component is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176370-2 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


