| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176366-4 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 750 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176366-4 |
2-2176366-4
| Heilind Number: | AMP2-2176366-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176366-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality precision resistor. Featuring a resistance of 750 ohms, tolerance of 0.1%, and a power rating of .15 W, it guarantees accurate and reliable performance. The thin film element and solder termination ensure durability, while the small 0603 size allows for easy surface mounting. With a rated voltage of 75 V and low temperature coefficient of 10PPM, it's ideal for demanding applications. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176370-4 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


