| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS24-6S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 7.68 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176367-2 |
MS3456KS24-6S
| Heilind Number: | AMP2-2176367-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS24-6S |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-precision resistor, perfect for demanding electronic applications. Featuring a resistance value of 7.68 KΩ with a tolerance of 0.1%, it ensures accurate signal control and stability. Engineered with thin film technology, it guarantees reliable performance with minimal power dissipation at a rated voltage of 75 V. With a compact 0603 size and surface mount design, it offers easy integration onto PCBs. This resistor is a vital component for achieving optimal functionality in electronic systems.


