2-2176367-7

Heilind Number:AMP2-2176367-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176367-7
ECAD Model:
3D Model

Description:

RQ 0603 8K66 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176367-7
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:8.66 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176367-7

Detailed Description

Enhance your electronic projects with this high-precision thin film resistor. Featuring a resistance of 8.66 KΩ with a tight tolerance of 0.1%, it ensures reliable and accurate performance. Designed for surface mount applications, this resistor boasts a power rating of .15 W and a rated voltage of 75 V, making it suitable for a variety of circuit designs. With its compact dimensions of 1.55 x .8 x .45 mm and solder termination type, it is easy to integrate into your PCB layout. RoHS compliant and with a low temperature coefficient of 10PPM, it meets stringent environmental and performance standards. Upgrade your electronic assemblies with this high-quality component, ideal for precision applications.