| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS24-7S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 82.5 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176368-2 |
MS3456KS24-7S
| Heilind Number: | AMP2-2176368-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS24-7S |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-precision thin film resistor. Featuring a resistance value of 82.5 KΩ with a tight tolerance of 0.1%, it ensures accurate signal control. Rated for a power of 0.15 W and a voltage of 75 V, it offers reliable operation in various applications. With a low temperature coefficient of 10PPM, it guarantees stable performance over time. Designed for surface mount installation, its compact 0603 size and solder termination make it easy to integrate into your PCB layout. An essential component for achieving optimal electronic functionality.


