| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176372-4 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 86.6 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176372-4 |
2-2176372-4
| Heilind Number: | AMP2-2176372-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176372-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-precision surface mount resistor. Measuring a mere 1.55 x 0.8 x 0.45 mm, it offers a compact solution for your electronic assembly needs. With a resistance of 86.6 KΩ and tolerance of 0.1%, this thin film resistor ensures precise and reliable operation. Rated for 75 V and 0.15 W, it is ideal for a variety of applications. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Upgrade your design with this top-quality component.


