| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-1SY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.96 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176375-3 |
MS3456KS28-1SY
| Heilind Number: | AMP2-2176375-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-1SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision electronic projects with this high-quality thin film resistor. With a resistance rating of 1.96 KΩ and a tolerance of 0.1%, this component ensures accurate and reliable performance. Operating at a power rating of .2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Measuring just 2 x 1.25 x .5 mm and featuring surface mount termination, it is space-efficient and easy to integrate into your designs. Trust in the durability and consistency of this resistor for optimal circuit functionality.


