| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-21SW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 215 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176377-1 |
MS3456KS28-21SW
| Heilind Number: | AMP2-2176377-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-21SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision surface mount resistor. Measuring at 0805 size, it offers a resistance of 215KΩ with a tolerance of 0.1% and a power rating of .2 W, ensuring optimal performance. Operating at a rated voltage of 100 V, this thin film resistor boasts a low temperature coefficient of 10PPM, making it ideal for applications requiring stable and accurate resistance values. With solder termination and a compact 2 x 1.25 x .5 mm footprint, it is easy to integrate into your circuit design. Whether for industrial or DIY use, this component guarantees reliability and consistency in your electronic systems.


