| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-22SW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 16.2 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176378-1 |
MS3456KS28-22SW
| Heilind Number: | AMP2-2176378-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-22SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with our high-quality RQ 0805 resistor. This surface mount component boasts a resistance of 16.2 Ω with a tolerance of 0.1%, ensuring reliable performance in demanding applications. Operating at a power rating of 0.2 W and a rated voltage of 100 V, it offers robust functionality. The thin film element construction guarantees accuracy, while the low temperature coefficient of 10PPM/K ensures stable operation over a wide range of conditions. With solder termination and compact dimensions of 2 x 1.25 x 0.5 mm, it's ideal for space-constrained designs. Trust in its quality for your next project.


