| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-2SZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 187 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176379-4 |
MS3456KS28-2SZ
| Heilind Number: | AMP2-2176379-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-2SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this ultra-accurate thin film resistor. Featuring a resistance of 187 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures reliable performance in demanding applications. With a power rating of 0.2W and a rated voltage of 100V, this surface mount resistor is ideal for high-frequency circuits. Its compact 0805 package, measuring 2 x 1.25 x 0.5mm, and solder termination make it easy to integrate onto your PCB. Perfect for applications where precision is paramount, this resistor is a must-have for any electronics enthusiast or professional.


