MS3456KS28-5SY

Heilind Number:AMP2-2176381-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS28-5SY
ECAD Model:
3D Model

Description:

RQ 0805 21K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS28-5SY
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:21 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176381-3

Detailed Description

Enhance the accuracy and reliability of your electronic circuits with this precision resistor. Boasting a resistance of 21KΩ with a tolerance of 0.1%, it ensures precise performance even in demanding applications. Operating at a rated voltage of 100V and a power rating of 0.2W, this thin film resistor is designed for efficiency. With a low temperature coefficient of 10PPM and a small 0805 package size, it is ideal for space-constrained designs. Featuring solder termination and RoHS compliance, it offers easy and environmentally friendly integration onto your PCB. Trust in the quality and consistency of this surface mount resistor for your electronic projects.