| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS32-22SX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 15.8 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176388-0 |
MS3456KS32-22SX
| Heilind Number: | AMP2-2176388-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS32-22SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuitry with our RQ 1206 surface mount resistor. This thin film resistor boasts a tolerance of 0.1% and a resistance of 15.8 ohms, ensuring accurate performance in your applications. With a power rating of 0.4 W and a rated voltage of 200 V, it is suitable for a wide range of electronic devices. The compact 1206 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 10PPM ensures stable operation. Trust in the reliability and quality of this precision resistor for your next project.


