| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS36-10PY |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176401-2 |
MS3456KS36-10PY
| Heilind Number: | AMP2-2176401-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS36-10PY |
| ECAD Model: |
Specifications
Detailed Description
Elevate the performance of your electronic devices with our high-quality Surface Mount Power Resistor. With a robust power rating of 4W and a resistance of 100 KΩ, this component ensures reliable operation even in demanding applications. Designed for easy installation, it features a surface mount mounting style and solder termination type. The thick film element construction guarantees durability, while the 1% tolerance ensures precise performance. Rated for a voltage of 250V, this resistor is suitable for a wide range of circuit designs. Non-RoHS compliant. Upgrade your projects with this essential component for optimal conductivity and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KT36-6SY | ![]() |


