| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS36-10SX |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176401-6 |
MS3456KS36-10SX
| Heilind Number: | AMP2-2176401-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS36-10SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 4W and a resistance of 150 KΩ, it is designed to efficiently handle power loads in your circuit. The thick film element and 1% tolerance ensure accurate and reliable performance. Featuring two solder termination points, it can be easily integrated onto your PCB. Operating at a rated voltage of 250V, it meets industry standards for durability. Perfect for a wide range of applications, this resistor is a valuable component for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KT36-6SY | ![]() |


