| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS36-3P |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176401-9 |
MS3456KS36-3P
| Heilind Number: | AMP2-2176401-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS36-3P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality power resistor, boasting a robust power rating of 4 W and a resistance of 200 KΩ. Designed for surface mount installation, it offers reliable performance in a compact form. With a tolerance of 1% and a rated voltage of 250 V, this thick film resistor ensures precision and durability in various applications. Its solder termination type and two terminations make for easy and secure connectivity. While not RoHS compliant, its dependable performance makes it a valuable component in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KT36-6SY | ![]() |


