| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS36-3SZ |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176402-8 |
MS3456KS36-3SZ
| Heilind Number: | AMP2-2176402-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS36-3SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, designed for efficient performance. With a power rating of 4W and a resistance of 47 KΩ, it ensures reliable operation even under heavy loads. The surface mount design and two solder termination points make installation a breeze, while the thick film element guarantees durability. Operating at a rated voltage of 250V, it's suitable for a wide range of applications. With a tolerance of 5% and RoHS compliance, this resistor meets stringent quality standards. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KT36-6SY | ![]() |


