| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS36-8SZ |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 9.1 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176406-4 |
MS3456KS36-8SZ
| Heilind Number: | AMP2-2176406-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS36-8SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a robust 6 W power rating and a resistance of 9.1 Ω. Designed for surface mount applications, it features a reliable solder termination type and is compliant with RoHS regulations. With a rated voltage of 300 V and a tolerance of 1%, this thick film resistor ensures precision and durability in your circuit designs. Perfect for a wide range of applications, from industrial to consumer electronics, it offers exceptional performance and reliability. Upgrade your projects with this essential component for efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


