| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS40-10S |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176408-0 |
MS3456KS40-10S
| Heilind Number: | AMP2-2176408-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS40-10S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality Power Resistor, boasting a resilient power rating of 6 W and a rated voltage of 300 V. Designed for surface mount applications, this component features a solder termination type for easy installation. With a resistance of 10 KΩ and a tolerance of 5%, it ensures precise performance in your electronic projects. RoHS compliant and crafted with thick film technology, it guarantees both environmental responsibility and reliable functionality. Elevate your designs with this essential component for power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


