2-2176429-0

Heilind Number:AMP2-2176429-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176429-0
ECAD Model:
3D Model

Description:

MPT100 150R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176429-0
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-2176429-0

Detailed Description

Enhance your electronic circuits with the MPT100 150R 5% Through Hole Resistor. This high-quality component boasts a robust power rating of 100 W, making it ideal for demanding applications. With a resistance of 150 Ω and a voltage rating of 700 V, it ensures reliable performance in various circuit configurations. The thick film element type guarantees stability, while the radial leaded mount type facilitates easy installation. Tinned copper leads provide secure connections, and with a tolerance of 5% and a temperature coefficient of ±50 ppm/°C, you can trust in accurate and consistent operation. Measuring 15.75 x 20.7 x 4.95 mm, this resistor is compact yet powerful, perfect for space-constrained designs. Upgrade your projects with this durable and efficient through hole resistor.