2-2176429-3

Heilind Number:AMP2-2176429-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2176429-3
ECAD Model:
3D Model

Description:

MPT100 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176429-3
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-2176429-3

Detailed Description

Enhance your circuitry with the MPT100 470R 5% Thick Film Resistor. Featuring a power rating of 100W and a rated voltage of 700V, this high-performance component ensures reliable and efficient operation. With a resistance of 470Ω and a tolerance of 5%, it maintains precision in signal processing. The TO247 radial leaded package and tinned copper leads guarantee secure mounting and connectivity. Measuring 15.75 x 20.7 x 4.95mm, it fits seamlessly into various electronic setups. Its ±50 ppm/°C temperature coefficient and non-RoHS compliance make it suitable for industrial applications where stability and durability are paramount. Trust in the MPT100 for optimal performance in your through-hole resistor needs.