2-2176429-4

Heilind Number:AMP2-2176429-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2176429-4
ECAD Model:
3D Model

Description:

MPT100 680R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176429-4
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-2176429-4

Detailed Description

Enhance your circuitry with the MPT100 680R 5% Thick Film Resistor, meticulously engineered for optimal performance. Featuring a power rating of 100 W and a high rated voltage of 700 V, this resistor ensures reliable operation in demanding applications. With a resistance value of 680 Ω and a tight tolerance of 5%, it guarantees precision in signal processing. The TO247 package with radial leaded mount type and tinned copper leads facilitates easy installation on PCBs. Its compact dimensions of 15.75 x 20.7 x 4.95 mm make it suitable for space-constrained designs. Additionally, the ±50 ppm/°C temperature coefficient and non-RoHS compliance prove its durability and environmental suitability. Upgrade your through-hole resistor solutions with this high-quality component, perfect for a variety of electronic projects.