2-2176429-7

Heilind Number:AMP2-2176429-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176429-7
ECAD Model:
3D Model

Description:

MPT100 2K2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176429-7
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-2176429-7

Detailed Description

Enhance your circuit's performance with the MPT100 2K2 5% Thick Film Through Hole Resistor. Designed for high-power applications, this resistor boasts a power rating of 100W and a rated voltage of 700V, ensuring reliable operation even in demanding environments. With a resistance value of 2.2 KΩ and a tolerance of 5%, it provides precise and stable impedance matching. The TO247 package with tinned copper leads facilitates easy mounting, while its compact dimensions of 15.75 x 20.7 x 4.95 mm save valuable board space. Featuring a temperature coefficient of ±50 ppm/°C, it guarantees minimal drift over a wide range of operating conditions. Trust in the quality and performance of this RoHS-compliant component for your resistor needs.