| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176429-1 |
| Mount Type: | Radial Leaded |
| Size Code: | TO247 |
| Power Rating: | 100 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 700 V |
| Dimensions: | 15.75 x 20.7 x 4.95 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-2176429-1 |
7-2176429-1
| Heilind Number: | AMP7-2176429-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176429-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the MPT100 2K2 1% Thick Film Resistor. This high-quality component, featuring a TO247 radial leaded design, offers a power rating of 100 W and a resistance of 2.2 KΩ. With tinned copper leads and a rated voltage of 700 V, it ensures reliable performance in demanding applications. The ±50 ppm/°C temperature coefficient guarantees stability, while the 1% tolerance provides accurate and consistent results. Measuring 15.75 x 20.7 x 4.95 mm, this through-hole resistor is ideal for various circuit configurations. Upgrade your setup with this RoHS-compliant resistor for efficient and durable operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2176429-0 | ![]() |


