2-2176430-3

Heilind Number:AMP2-2176430-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2176430-3
ECAD Model:
3D Model

Description:

MPT35 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176430-3
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-2176430-3

Detailed Description

Enhance your circuitry with our MPT35 radial leaded resistor, offering a precise resistance of 470 ohms with a tolerance of 5%. This thick film resistor boasts a power rating of 35W and a rated voltage of 350V, ensuring reliable performance in high-power applications. Its compact TO220 size and tinned copper leads make it easy to install and integrate into your designs. With a temperature coefficient of ±50 ppm/°C, you can trust in its stability even in varying operating conditions. RoHS compliant, this resistor is not only efficient but also environmentally friendly. Elevate your projects with the quality and precision of our through hole resistor.