2-2176433-0

Heilind Number:AMP2-2176433-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176433-0
ECAD Model:
3D Model

Description:

CRGH0402 1% 62R 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176433-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:62 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176433-0

Detailed Description

Enhance the performance of your electronic circuits with our CRGH0402 1% 62Ω 0.1W Surface Mount Resistor. Designed for precise resistance applications, this compact component measures just 1 x 0.5 x 0.35 mm, making it suitable for space-constrained PCB layouts. With a power rating of 0.1W and a rated voltage of 50V, it ensures reliable operation in various circuit configurations. The thick film element construction guarantees durability and stability, while the 1% tolerance ensures accurate resistance values. Featuring solder termination and RoHS compliance, this General Purpose Resistor is ideal for a wide range of applications in the electronics industry. Upgrade your designs with this high-quality component for optimal performance and longevity.