| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176433-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176433-3 |
2-2176433-3
| Heilind Number: | AMP2-2176433-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176433-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0402 1% 82Ω 0.1W Surface Mount Resistor. Measuring just 1 x 0.5 x 0.35 mm, this compact yet powerful component boasts a rated voltage of 50V, making it ideal for a variety of applications. Its thick film element and solder termination ensure reliable performance, while its 1% tolerance guarantees precision. Whether you're a seasoned engineer or a hobbyist, this General Purpose Resistor is a must-have for your project. Join countless others who trust in the quality and durability of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176433-2 | ![]() | |
| TE Connectivity 2-2176433-4 | ![]() |


