| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176433-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 91 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176433-4 |
2-2176433-4
| Heilind Number: | AMP2-2176433-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176433-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0402 1% 91Ω 0.1W General Purpose Resistor. Featuring a compact 0402 surface mount design, this thick film element is ideal for various electronic applications. With a tolerance of 1% and a power rating of 0.1W, it ensures precise and reliable operation. The solder termination type enables easy installation, while its 50V rated voltage makes it suitable for low-power circuits. RoHS compliance guarantees eco-friendly manufacturing. Upgrade your projects with this essential component for optimal conductivity and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176433-5 | ![]() |


