| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176433-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 120 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176433-7 |
2-2176433-7
| Heilind Number: | AMP2-2176433-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176433-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit functionality with our CRGH0402 1% 120R 0.1W General Purpose Resistor. Designed for precision performance, this surface mount resistor boasts a 120 Ω resistance and a power rating of .1 W, making it ideal for a wide range of electronic applications. With a compact 0402 size and solder termination, it offers easy installation on PCBs. The thick film element ensures reliable operation, while the 1% tolerance guarantees accurate resistance values. Rated for 50 V, it provides robust protection in various voltage settings. Trust in our Surface Mount Resistor to deliver consistent and dependable performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176433-8 | ![]() |


