| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176434-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 820 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176434-0 |
2-2176434-0
| Heilind Number: | AMP2-2176434-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176434-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0402 1% 820K 0.1W Surface Mount Resistor. Featuring a compact 0402 size and a power rating of .1 W, this resistor offers reliable performance in a small package. With a resistance of 820 KΩ and a rated voltage of 50 V, it is suitable for a variety of applications. The solder termination type ensures easy installation on PCBs. Manufactured with thick film technology and a tolerance of 1%, this component delivers precision and stability in circuit design. RoHS compliance further guarantees its environmental sustainability. Upgrade your designs with this high-quality general-purpose resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176434-1 | ![]() |


