| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176434-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 910 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176434-1 |
2-2176434-1
| Heilind Number: | AMP2-2176434-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176434-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0402 1% Thick Film Surface Mount Resistor. With a resistance of 910KΩ and a power rating of 0.1W, this compact component is designed for reliable performance. Featuring a tolerance of 1% and a rated voltage of 50V, it ensures precision in circuitry applications. Measuring just 1 x 0.5 x 0.35 mm, it's ideal for space-constrained designs. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in this General Purpose Resistor for efficient signal processing in various electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176434-2 | ![]() |


