| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176435-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 43 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176435-8 |
2-2176435-8
| Heilind Number: | AMP2-2176435-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176435-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% 43K 0.2W resistor. This compact, surface mount component boasts a power rating of 0.2W and a resistance of 43 KΩ, making it ideal for a wide range of applications. With a tolerance of 1% and a rated voltage of 50V, it ensures precise and reliable performance. Its compact 0603 size and solder termination make it easy to integrate into your designs. Manufactured with thick film technology, it offers durability and stability. Trust in this general-purpose resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176435-9 | ![]() |


