| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176436-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 43 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176436-0 |
2-2176436-0
| Heilind Number: | AMP2-2176436-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176436-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 1% resistor, meticulously crafted for precision performance. Featuring a resistance of 43 KΩ and a power rating of 0.33W, this surface mount component is designed for optimal functionality in a variety of electronic applications. With its compact 0805 size and solder termination, installation is seamless, while its thick film element ensures reliable operation. RoHS compliant and rated for up to 150V, this general-purpose resistor is a must-have for any electronics enthusiast or professional. Elevate your projects with the unparalleled quality of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176436-1 | ![]() |


