2-2176437-6

Heilind Number:AMP2-2176437-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2176437-6
ECAD Model:
3D Model

Description:

CRGH1206 1% 16K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176437-6
Size Code:1206
Power Rating:.1 W
Termination Type:Solder
Resistance:16 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176437-6

Detailed Description

Enhance your electronic projects with our CRGH1206 1% 16K 0.5W general purpose resistor. Featuring a compact 1206 size with surface mount mounting style, this resistor offers reliable performance in a variety of applications. With a resistance of 16 KΩ and a power rating of .1 W, it is suitable for use in circuits with a rated voltage of 200 V. The thick film element and solder termination ensure durability and easy installation. RoHS compliance underscores our commitment to environmental responsibility. Elevate your design with this high-quality component.