| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176437-7 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 24 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176437-7 |
2-2176437-7
| Heilind Number: | AMP2-2176437-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176437-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 1% 24K 0.5W surface mount resistor. Designed for precision, this general-purpose component boasts a thick film element and 1% tolerance, ensuring accurate resistance values. With a power rating of 0.1W and a resistance of 24 KΩ, it can handle up to 200V, making it suitable for a wide range of applications. Solder termination and compact 1206 size streamline installation, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and reliability of our Surface Mount Resistors for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176437-6 | ![]() | |
| TE Connectivity 2-2176437-8 | ![]() |


