2-2213819-5

Heilind Number:AMP2-2213819-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2213819-5
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 160GF HI BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213819-5
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213819-5

Detailed Description

Enhance your electronic devices with this high-performance tactile switch. With an amperage rating of 50 mA, it ensures efficient power flow. Designed for surface mount installation, it's perfect for compact circuitry. The brass contact material guarantees durability, while the vertical mount angle offers versatile placement options. The rectangular actuator in a sleek brown hue provides a tactile feel, making it easy to operate. Featuring SPST configuration, it offers reliable On-Off functionality. Rest assured, this switch is RoHS compliant, meeting stringent environmental standards. Upgrade your devices with this premium component.