2-2213819-9

Heilind Number:AMP2-2213819-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2213819-9
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 160GF HI SOFT ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213819-9
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213819-9

Detailed Description

Achieve precise control with this tactile switch, offering a 50 mA amperage for efficient performance. Designed for surface mount installation, it features a vertical mount angle and a brass contact material for durability. The rectangular, brown actuator allows for easy operation with an Off-(On) switch operation. With a single-pole, single-throw configuration, this switch is ideal for various applications and is RoHS compliant for environmentally conscious use. Upgrade your setup with this reliable and versatile component.