2-2213819-6

Heilind Number:AMP2-2213819-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2213819-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 160GF HI PURE GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213819-6
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213819-6

Detailed Description

Enhance your electronic devices with this high-quality Tactile & Keyboard Switch. Designed for surface mount installation, this switch operates with a low amperage of 50 mA, making it energy-efficient. Featuring a durable brass contact material and vertical mount angle, it ensures reliable performance. The rectangular brown actuator provides a comfortable and responsive touch, while the SPST pole and throw configuration offers straightforward operation. With RoHS compliance, you can trust in its environmental responsibility. Perfect for a wide range of applications, this switch is a valuable addition to any project.