| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2232546-5 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2232546-5 |
| SKU: | AMP2-2232546-5 |
2-2232546-5
| Heilind Number: | AMP2-2232546-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2232546-5 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Discover the essence of efficiency with our Grace Inertia 2.5 Housing Assembly. Crafted with durable Nylon 6/6 - GF material, this black housing boasts a board-mount design with a 2.5mm pitch, perfect for power applications. Featuring two contact positions with a 3A amperage rating, it ensures reliable connectivity. With UL 94V-0 flammability standard compliance and an operating temperature range of -30 to 105 °C, this assembly guarantees safety and performance. Ideal for appliances and various power-related circuit applications, it's a must-have for your connectivity needs.


